| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-141 |
516-056-542-141
| Heilind Number: | EDA516-056-542-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Engineered for seamless integration, this connector ensures reliable power and signal transmission, making it ideal for a wide range of applications. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees superior conductivity and durability, even in harsh environments. The wire wrap contact type offers easy installation and maintenance, while its wide operating temperature range of -40 to 125°C ensures optimal performance in any setting. Upgrade your connectivity solutions with this essential component.

