| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-145 |
516-056-542-145
| Heilind Number: | EDA516-056-542-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for efficient and reliable board-to-board PCB connections. Featuring a wire wrap contact type made of durable copper alloy with gold plating over nickel, this connector ensures optimal conductivity and longevity. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 125 °C, it's suitable for various industrial applications. Trust in this high-quality component to streamline your PCB assembly process and maintain peak performance in your electronic systems.

