| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-146 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-146 |
516-056-542-146
| Heilind Number: | EDA516-056-542-146 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-146 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector boasts a durable construction and reliable functionality. With a contact material of Copper Alloy and gold over nickel plating, it ensures optimal conductivity and corrosion resistance. Featuring a wire wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this essential component.

