| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-152 |
516-056-542-152
| Heilind Number: | EDA516-056-542-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it offers a reliable solution for your PCB connections. Featuring a durable construction with copper alloy contacts plated in gold over nickel, it ensures optimal conductivity and longevity. With a contact type of Wire Wrap, it guarantees secure attachment, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 125 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced efficiency and performance.

