| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-155 |
516-056-542-155
| Heilind Number: | EDA516-056-542-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features a wire wrap contact type, ensuring secure and reliable connections. With a contact material of copper alloy and gold plating over nickel, it offers exceptional conductivity and durability. Operating effortlessly in a wide temperature range from -40 to 125°C, it is ideal for both standard and challenging environments. Trust in its 8.5A amperage rating for efficient power transmission. Elevate your connectivity solutions with this essential component.

