| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-160 |
516-056-542-160
| Heilind Number: | EDA516-056-542-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power delivery with an amperage rating of 8.5 A. Its robust construction features Copper Alloy contacts plated with Gold over Nickel, guaranteeing optimal conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C ensures dependable performance in diverse environments. Perfect for industrial applications, this connector is a must-have for efficient board-to-board connectivity. Elevate your setup with this essential component.

