| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-165 |
516-056-542-165
| Heilind Number: | EDA516-056-542-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, meticulously crafted for top-tier performance. Designed to meet the demands of high-power applications, this connector boasts a robust amperage rating of 8.5 A. Its durable copper alloy construction, with gold plating over nickel, ensures unparalleled conductivity and longevity. Featuring a reliable wire wrap contact type, it guarantees secure and efficient connections. Operating seamlessly in a wide temperature range from -40 to 125 °C, this connector is the ultimate choice for industrial and commercial environments. Elevate your PCB connectivity with this essential component, a must-have in your arsenal of electronic accessories.

