| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-166 |
516-056-542-166
| Heilind Number: | EDA516-056-542-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Engineered for optimal performance, this connector boasts a robust construction with Copper Alloy contacts plated in Gold over Nickel, ensuring reliable conductivity. Its Wire Wrap contact type offers easy installation and secure connections. With an operating temperature range of -40 to 125°C, it provides durability in harsh environments. Perfect for use in PCB setups, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality component.

