| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-201 |
516-056-542-201
| Heilind Number: | EDA516-056-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and corrosion resistance. Its wire wrap contact type ensures secure and reliable connections, even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of industrial and electronic systems. Upgrade your setup with this essential component for efficient and reliable data transmission.

