| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-205 |
516-056-542-205
| Heilind Number: | EDA516-056-542-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for optimal performance in various applications. This durable connector features a contact material of Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity. With a contact type of Wire Wrap, it allows for easy and secure wire connections. Operating smoothly in temperatures ranging from -40 to 125°C, this connector is perfect for both standard and demanding environments. Trust in its 8.5A amperage capacity for efficient power transmission. Elevate your PCB connections with this essential component.

