| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-206 |
516-056-542-206
| Heilind Number: | EDA516-056-542-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-206 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed to deliver reliable performance in various applications. Featuring wire wrap contact type and gold over nickel plating on copper alloy contacts, it ensures optimal conductivity and durability. With a rated amperage of 8.5A and an operating temperature range of -40 to 125°C, it offers versatility and reliability in demanding environments. Perfect for board-to-board PCB connections, this connector is a crucial component in ensuring seamless data transmission. Upgrade your systems with this high-quality connector and experience enhanced connectivity like never before.

