| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-211 |
516-056-542-211
| Heilind Number: | EDA516-056-542-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Boasting a robust amperage of 8.5 A, this essential component ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and durability. Featuring a Wire Wrap contact type, it offers secure and efficient connections. With an operating temperature range of -40 to 125 °C, it's suitable for use in diverse environments. Trust in this advanced connector for optimal performance in your PCB systems.

