| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-212 |
516-056-542-212
| Heilind Number: | EDA516-056-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Rack & Panel Connector, delivering reliable performance in demanding environments. Designed for seamless integration in board to board PCB setups, this connector features a wire wrap contact type with copper alloy construction and gold over nickel plating, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is perfect for a wide range of applications. Trust in its high-quality design to streamline your connectivity solutions.

