| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-216 |
516-056-542-216
| Heilind Number: | EDA516-056-542-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-216 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, a cutting-edge solution designed for seamless integration in your electronic systems. Engineered for optimal performance, this connector boasts a sturdy construction and precise wire wrap contacts, ensuring secure and reliable connections. With a current rating of 8.5 A, it can handle high-power applications with ease. The contact material of copper alloy, plated with gold over nickel, guarantees efficient signal transmission and long-lasting durability. Operating effortlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in various environments. Perfect for applications in industries such as telecommunications, aerospace, and industrial automation, this connector is a must-have for your electronic projects. Trust in its superior quality and performance to streamline your connectivity needs.

