| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-221 |
516-056-542-221
| Heilind Number: | EDA516-056-542-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, it features durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity. With a wire wrap contact type and an amperage rating of 8.5 A, it ensures reliable power transmission in various industrial environments. Operating efficiently in a wide temperature range from -40 to 125 °C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component today.

