| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-225 |
516-056-542-225
| Heilind Number: | EDA516-056-542-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector offers reliable and efficient power transmission. With an amperage rating of 8.5 A, it ensures stable and consistent performance even in demanding environments. The contact material, made of durable Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates easy and secure wire connections. Operating smoothly within a wide temperature range of -40 to 125 °C, this connector is suitable for use in diverse settings. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.

