| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-226 |
516-056-542-226
| Heilind Number: | EDA516-056-542-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating for optimal conductivity and durability. With a contact type of wire wrap, it ensures secure and reliable connections in demanding environments. Suitable for a wide range of applications, it offers an amperage rating of 8.5 A and can operate effectively in temperatures ranging from -40 to 125 °C. Upgrade your system's performance with this essential component.

