| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-230 |
516-056-542-230
| Heilind Number: | EDA516-056-542-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for efficient and secure wire wrap installations, it ensures reliable conductivity with its Copper Alloy contact material and Gold over Nickel plating. With an amperage rating of 8.5 A, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector guarantees durability and functionality even in harsh environments. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.

