| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-232 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-232 |
516-056-542-232
| Heilind Number: | EDA516-056-542-232 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-232 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our cutting-edge Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this high-performance connector features a Wire Wrap contact type, ensuring secure and reliable connections. Crafted with durable Copper Alloy and coated with Gold over Nickel plating, it guarantees optimal conductivity and longevity, even in harsh operating environments with temperatures ranging from -40 to 125 °C. With an amperage rating of 8.5 A, it offers robust power transmission capabilities, making it an essential component for various industrial applications. Upgrade your connectivity solutions with this superior-quality connector, a must-have in the realm of electronic engineering.

