| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-241 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-241 |
516-056-542-241
| Heilind Number: | EDA516-056-542-241 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-241 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration into your electronic systems, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable and efficient signal transmission. With a contact type of Wire Wrap, it offers easy and secure wire termination. Operating flawlessly in temperatures ranging from -40 to 125°C, it is ideal for a wide range of applications. Upgrade your PCB setups with this essential component, a must-have in any professional assembly toolkit.

