| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-242 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-242 |
516-056-542-242
| Heilind Number: | EDA516-056-542-242 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-242 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees optimal conductivity and longevity even in harsh operating environments ranging from -40 to 125 °C. Its Wire Wrap contact type offers secure and efficient wire termination, making it an essential component for your industrial or commercial applications. Trust in its quality and precision to keep your systems running smoothly. Elevate your connectivity with our Rack & Panel Connector.

