| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-245 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-245 |
516-056-542-245
| Heilind Number: | EDA516-056-542-245 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-245 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring high-performance copper alloy contacts with gold over nickel plating, this connector ensures reliable power transmission at a steady 8.5 A. Its wire wrap contact type offers secure and efficient installation, while its wide operating temperature range of -40 to 125 °C guarantees optimal performance in diverse environments. Upgrade your system with this essential component for enhanced functionality and durability.

