| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-246 |
516-056-542-246
| Heilind Number: | EDA516-056-542-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. Built with durable Copper Alloy contacts plated in Gold over Nickel, it ensures reliable power transmission at an amperage of 8.5 A. Featuring a secure Wire Wrap contact type, it offers easy installation and maintenance. With an operating temperature range of -40 to 125 °C, this connector guarantees optimal performance even in harsh environmental conditions. Perfect for use in PCB connectors, Board To Board PCB connectors, and other industrial applications, it is a crucial component for achieving efficient and stable connections. Upgrade your setup with this essential connector and experience enhanced functionality and reliability.

