| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-251 |
516-056-542-251
| Heilind Number: | EDA516-056-542-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector features wire wrap contact type, ensuring reliable signal transmission. Constructed with durable copper alloy contacts plated in gold over nickel, it offers superior conductivity and corrosion resistance. With an amperage rating of 8.5 A, it can efficiently handle power transfers. Operating within a wide temperature range from -40 to 125 °C, it guarantees optimal performance even in extreme conditions. Trust in this essential component for secure and efficient board-to-board connections in your PCB assemblies.

