| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-252 |
516-056-542-252
| Heilind Number: | EDA516-056-542-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component boasts a robust construction and features a Wire Wrap contact type, ensuring reliable and secure connections. With a maximum amperage of 8.5 A and contact material made of durable Copper Alloy plated with Gold over Nickel, it guarantees optimal conductivity even in demanding environments. Operating flawlessly within a wide temperature range from -40 to 125 °C, this connector is ideal for a variety of applications in industries such as aerospace, telecommunications, and automotive. Upgrade your connection infrastructure with this essential component and experience unparalleled efficiency and longevity.

