| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-255 |
516-056-542-255
| Heilind Number: | EDA516-056-542-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-255 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance component ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable copper alloy with gold over nickel plating, the connectors guarantee optimal conductivity and longevity. Featuring a wire wrap contact type, they offer easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 125 °C, our connectors are suitable for various environments. Elevate your PCB connections with this essential component, a versatile solution for your connectivity needs.

