| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-256 |
516-056-542-256
| Heilind Number: | EDA516-056-542-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Rack & Panel Connector, designed to meet the demands of high-performance applications. Boasting a robust construction and reliable functionality, this connector is perfect for demanding environments. Featuring a copper alloy contact material with gold over nickel plating, it ensures excellent conductivity and corrosion resistance. The wire wrap contact type offers secure and efficient connections, while the wide operating temperature range of -40 to 125 °C guarantees dependable performance in extreme conditions. Upgrade your setup with this essential connector for seamless and efficient data transmission.

