| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-260 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-260 |
516-056-542-260
| Heilind Number: | EDA516-056-542-260 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-260 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector facilitates seamless data transfer with its Wire Wrap contact type, ensuring secure and reliable connections. Constructed with high-quality Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and durability. With an amperage rating of 8.5 A, it can handle high power loads efficiently. Operating smoothly in a wide temperature range from -40 to 125 °C, it is suitable for various industrial applications. Trust in this essential component for robust and efficient board-to-board connections in your PCB designs.

