| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-261 |
516-056-542-261
| Heilind Number: | EDA516-056-542-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic systems with our high-performance Rack & Panel Connector. Engineered for seamless connectivity, this essential component features durable copper alloy contacts with a gold over nickel plating for optimal conductivity. Designed for wire wrap installation, it ensures secure and efficient connections. With an amperage rating of 8.5 A, it meets the demands of various applications. Operating reliably in temperatures ranging from -40 to 125 °C, it is suitable for harsh environments. Trust in this connector to deliver reliable performance and streamline your PCB assembly process. Perfect for board-to-board connections, it is a must-have for any electronics project.

