| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-265 |
516-056-542-265
| Heilind Number: | EDA516-056-542-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures reliable power and data transmission. With a robust construction and gold-plated copper alloy contacts, it guarantees long-lasting durability and optimal signal conductivity. Its wire wrap contact type offers easy installation, while its high amperage rating of 8.5 A makes it suitable for demanding applications. Operating efficiently in a wide temperature range from -40 to 125 °C, it is ideal for use in diverse environmental conditions. Elevate your connectivity solutions with this essential component.

