| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-542-266 |
516-056-542-266
| Heilind Number: | EDA516-056-542-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, it ensures superior conductivity and durability. Featuring a Wire Wrap contact type, it offers reliable and secure connections in a wide operating temperature range from -40 to 125 °C. With an amperage rating of 8.5 A, this connector is ideal for various industrial applications, guaranteeing efficient power transmission. Elevate your electronic assemblies with this essential component.

