| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-301 |
516-056-542-301
| Heilind Number: | EDA516-056-542-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Effortlessly connect your electronic components with our Rack & Panel Connector, designed for seamless integration in various setups. With an amperage rating of 8.5 A, it ensures reliable power transmission, while the Copper Alloy contacts plated with Gold over Nickel guarantee optimal conductivity and durability. Featuring Wire Wrap contact type, it offers convenient installation and maintenance. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for use in industrial applications, this connector is a crucial component for ensuring efficient and stable connections. Trust in its quality and performance for all your connectivity needs.

