| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-302 |
516-056-542-302
| Heilind Number: | EDA516-056-542-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable power and signal transmission in a variety of applications. With an amperage rating of 8.5A, it ensures efficient connectivity. Crafted from durable Copper Alloy with Gold over Nickel plating, the Wire Wrap contact type guarantees secure contacts and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Trust in its performance for seamless board-to-board connections in your projects.

