| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-305 |
516-056-542-305
| Heilind Number: | EDA516-056-542-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component facilitates secure and efficient wire wrap connections. Crafted with precision, it features durable copper alloy contacts plated with gold over nickel, ensuring optimal conductivity and longevity. Operating flawlessly within a wide temperature range, from -40 to 105 °C, it guarantees reliable performance in various environments. Trust in this connector to deliver consistent power delivery, with an amperage rating of 8.5 A, making it ideal for demanding applications. Elevate your PCB assembly with this essential component, a must-have for any professional setup.

