| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-306 |
516-056-542-306
| Heilind Number: | EDA516-056-542-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various applications. Featuring a robust construction and precision engineering, this connector ensures reliable power and signal transmission. With a maximum amperage of 8.5 A and contact material made of durable Copper Alloy, it guarantees efficient conductivity and longevity. The Gold over Nickel plating on the contacts further enhances conductivity while providing excellent corrosion resistance. Engineered for Wire Wrap connections, it offers easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this connector for secure and stable board-to-board connections in your PCB setups.

