| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-312 |
516-056-542-312
| Heilind Number: | EDA516-056-542-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board integration. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures efficient and secure contact. With a contact type of Wire Wrap, installation is simple and straightforward. Rated for an amperage of 8.5 A, it guarantees high performance even in demanding applications. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in various industries. Elevate your connectivity with this essential component.

