| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-326 |
516-056-542-326
| Heilind Number: | EDA516-056-542-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB assembly, it boasts a durable construction with copper alloy contacts and gold plating for optimal conductivity. The wire wrap contact type ensures secure connections, while its 8.5 A amperage rating makes it suitable for various power applications. Operating effectively in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Upgrade your systems with this essential component for seamless and efficient connectivity.

