| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-331 |
516-056-542-331
| Heilind Number: | EDA516-056-542-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal signal transmission. Featuring wire wrap contacts, it ensures secure and reliable connections in any environment. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment.Upgrade your setup with this essential component for efficient and dependable connectivity.

