| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-332 |
516-056-542-332
| Heilind Number: | EDA516-056-542-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, it boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and longevity. Featuring a wire wrap contact type, it ensures secure and reliable connections. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.

