| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-335 |
516-056-542-335
| Heilind Number: | EDA516-056-542-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 8.5 A and a wire wrap contact type, it guarantees secure and efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for both indoor and outdoor use. Upgrade your setup with this essential component for optimal connectivity and performance.

