| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-336 |
516-056-542-336
| Heilind Number: | EDA516-056-542-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding environments. Engineered for durability, this connector features a robust construction with Copper Alloy contacts, ensuring reliable power transmission. The Gold over Nickel plating enhances conductivity and corrosion resistance, ideal for long-term use. With a Wire Wrap contact type, it offers secure and efficient wire terminations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for a variety of applications. Trust in our Connector for dependable and efficient board-to-board connections in your projects.

