| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-342 |
516-056-542-342
| Heilind Number: | EDA516-056-542-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for optimal performance in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and durability. The Wire Wrap contact type offers easy and secure wire connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

