| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-345 |
516-056-542-345
| Heilind Number: | EDA516-056-542-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-345 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable performance even in demanding environments. The Wire Wrap contact type offers secure and efficient wire termination, while accommodating an amperage of 8.5 A. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of settings. Elevate your PCB and board-to-board connections with this essential component.

