| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-346 |
516-056-542-346
| Heilind Number: | EDA516-056-542-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-346 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. With an amperage rating of 8.5 A, this reliable connector ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Featuring Wire Wrap contact type, it offers secure and stable connections, while its wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for use in PCB assemblies, this connector is a must-have for your electronic projects. Upgrade your system's connectivity today with this premium component.

