| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-350 |
516-056-542-350
| Heilind Number: | EDA516-056-542-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a high-performance component designed for seamless integration in various electronic systems. Engineered for durability and reliability, this connector features a robust copper alloy construction with gold over nickel plating, ensuring optimal conductivity and corrosion resistance. Its wire wrap contact type facilitates easy and secure attachment, while the broad operating temperature range of -40 to 105 °C guarantees dependable performance in diverse environments. With an amperage rating of 8.5 A, it meets the demands of power-intensive applications, making it an essential component in your PCB connectors arsenal. Upgrade your connectivity game with this versatile connector, perfect for board-to-board and rack-to-panel connections.

