| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-351 |
516-056-542-351
| Heilind Number: | EDA516-056-542-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and corrosion resistance. With a contact type of Wire Wrap, it offers secure and reliable connections for critical components. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent performance in diverse environments. Explore the endless possibilities of seamless connectivity with this essential connector.

