| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-352 |
516-056-542-352
| Heilind Number: | EDA516-056-542-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed to streamline board-to-board PCB connections. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, this connector ensures optimal signal transmission. Featuring Wire Wrap contacts, it offers secure and reliable attachment for seamless integration. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it guarantees high performance in various environments. Elevate your electronic assemblies with this essential component, perfect for demanding applications in industrial and commercial settings.

