| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-355 |
516-056-542-355
| Heilind Number: | EDA516-056-542-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various electronic applications. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable and efficient power transmission. The Wire Wrap contact type offers secure connections, while an amperage rating of 8.5 A accommodates demanding power requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

