| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-360 |
516-056-542-360
| Heilind Number: | EDA516-056-542-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a robust construction and Wire Wrap contact type, ensuring reliable and secure connections. With an amperage rating of 8.5 A, it is suitable for power and signal transmission. The contact material, Copper Alloy, and Gold over Nickel plating guarantee excellent conductivity and corrosion resistance. Whether in industrial settings or high-temperature environments, this connector operates flawlessly within a wide temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.

