| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-361 |
516-056-542-361
| Heilind Number: | EDA516-056-542-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, engineered for seamless board-to-board PCB connections in various electronic applications. With a reliable contact material of Copper Alloy and superior contact plating of Gold over Nickel, this connector ensures efficient signal transmission and durability. Featuring a Wire Wrap contact type, it offers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its 8.5 A amperage rating for consistent power delivery. Elevate your connectivity solutions with this essential component.

